Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.34(Max) |
Verpackungsbreite | 5.21(Max) |
Verpackungslänge | 16.13(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | ISOPLUS 247 |
3 | |
Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode DSSS35-008AR rectifier from Ixys Corporation. Its maximum power dissipation is 190000 mW. It is made in a dual series configuration. This rectifier has an operating temperature range of -55 °C to 175 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 70 A.