HoneywellDT-2R-A7Schnappschalter
Switch Snap Action N.O./N.C. DPDT Pin Plunger 10A 250VAC 250VDC 5.56N Screw Mount Screw
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
DPDT | |
10@250VAC | |
1.52 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
5.56 |
Look no further for a switch to quickly open or close your circuit and use the DT-2R-A7 snap-action switch from Honeywell. This device has a maximum current rating of 10 A @ 250VAC. It has a DPDT configuration. The DT-2R-A7 snap action switch has a screw termination style. This product is 49.3 mm long, 32.4 mm tall and 17.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.