Autec Power SystemsDT-M090-240-V-7AExterner steckbarer Adapter
90W, 100-240Vac Input, 24V Output, 3.75A, Medical Adapter Desktop Power Supply
Compliant | |
EAR99 | |
Active | |
DT-M090-240-V-7A | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
3.75 | |
90 | |
4000VAC | |
5%(Typ) | |
1.2 | |
50 to 60 | |
10 | |
IEC 60320-C14 | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
460 | |
Befestigung | Desktop |
Verpackungshöhe | 35 |
Verpackungsbreite | 64 |
Verpackungslänge | 160 |