Autec Power SystemsDT-M200-120-V-MXExterner steckbarer Adapter
192W, 100-240Vac Input, 12V Output, 16A, Medical Adapter Desktop Power Supply
Compliant | |
EAR99 | |
Active | |
DT-M200-120-V-MX | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
16 | |
192 | |
4000VAC | |
5%(Typ) | |
2.5 | |
50 to 60 | |
10 | |
IEC 60320-C14 | |
Black | |
39-01-2060 | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
880 | |
Befestigung | Desktop |
Verpackungshöhe | 42.5 |
Verpackungsbreite | 81 |
Verpackungslänge | 204 |