TDK-Lambda AmericasDT100PW120CExterner steckbarer Adapter
Plug-In Adapter Single-OUT 12V 8.34A 100W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 44 |
Verpackungsbreite | 85 |
Verpackungslänge | 170 |
You can charge or power your electronic device using the DT100PW120C portable external plug-in adapter from TDK-Lambda. This part's single output can handle a current up to 8.34 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 100 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.