TDK-Lambda AmericasDT100PW240PExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 4.2A 100W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
4.2 | |
100 | |
1%(Typ) | |
5%(Typ) | |
50@115VAC | |
47 to 63 | |
10@115VAC | |
75(Typ) | |
IEC 320-C13 | |
Black | |
No | |
1% | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Befestigung | Desktop |
Verpackungshöhe | 60 |
Verpackungsbreite | 105 |
Verpackungslänge | 185 |
Use electrical sub-system energy to power your electronic devices using a regulated DT100PW240P portable external plug-in adapter from TDK-Lambda. This part's single output can handle a current up to 4.2 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 100 W. This part has a temperature range of 0 °C to 40 °C.