Diodes IncorporatedDT1140-04LP-7ESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin UDFN EP T/R
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 mm |
Verpackungsbreite | 1 mm |
Verpackungslänge | 2.5 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN EP |
10 | |
Leitungsform | No Lead |
This diode array DT1140-04LP-7 ESD protection device from Diodes Zetex, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 20|-18@Air Gap/20|-16@Contact Disc kV. This device's maximum clamping voltage is 10 V. This ESD diode has an operating temperature range of -55 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.65 pF. It is made in a quad configuration.