TDK-Lambda AmericasDT150PW480CExterner steckbarer Adapter
Plug-In Adapter Single-OUT 48V 3.13A 150W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
3.13 | |
150 | |
3000VAC | |
60(Max)@230VAC | |
2.5 | |
47 to 63 | |
16@115VAC | |
87(Typ) | |
IEC 320-C14 | |
Black | |
DIN Male | |
No | |
480mV | |
Over Voltage|Short Circuit | |
0 | |
40 | |
Befestigung | Desktop |
Verpackungshöhe | 44 |
Verpackungsbreite | 85 |
Verpackungslänge | 170 |
You can charge or power your electronic device using the DT150PW480C portable external plug-in adapter from TDK-Lambda. This part's single output can handle a current up to 3.13 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 150 W. This part has a temperature range of 0 °C to 40 °C.