Meist Gesucht
VarisciteDT410R1GE8GWP1ASystem-on-Module- SOM
SOM with Snapdragon 410 Processor 2GB RAM
EAR99 | |
Active | |
DT410R1GE8GWP1A | |
Automotive | No |
PPAP | No |
Qualcomm | |
Snapdragon 410 | |
APQ8016 | |
Quad Core | |
1.2G | |
Yes | |
512K | |
LPDDR3 | |
2G | |
533MHz | |
2 | |
0 | |
6 | |
6 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1@Line In/1@Line out | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
DSI|HDMI|LVDS | |
1280x720 | |
Android|Linux Ubuntu|Linux Yocto|Win 10 IoT | |
Android | |
Linux Yocto|Linux Ubuntu | |
Win 10 IoT | |
No | |
3.7 | |
4.5 | |
-30 | |
85 | |
Commercial |