TDK-Lambda AmericasDT80PW240CExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 3.34A 80W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 40 |
Verpackungsbreite | 69 |
Verpackungslänge | 132 |
The DT80PW240C portable external plug-in adapter from TDK-Lambda can easily convert alternating current into direct current. This part's single output can handle a current up to 3.34 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 80 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.