onsemiDTC113EET1GDigital-BJT
Trans Digital BJT NPN 50V 0.1A 300mW 3-Pin SOT-416 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-416 |
3 | |
Leitungsform | Gull-wing |
If you are building a digital signal processing device, make sure to use ON Semiconductor's NPN DTC113EET1G digital transistor's within your circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 3@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |