TDK-Lambda AmericasDTM110PW200CExterner steckbarer Adapter
Plug-In Adapter Single-OUT 20V 5.5A 110W Medical
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 38.5 |
Verpackungsbreite | 64.8 |
Verpackungslänge | 170 |
Use electrical sub-system energy to power your electronic devices using a regulated DTM110PW200C portable external plug-in adapter from TDK-Lambda. This part's single output can handle a current up to 5.5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 20 V and maximum output power of 110 W. This part has a temperature range of 0 °C to 40 °C.