TDK-Lambda AmericasDTM65PW120CExterner steckbarer Adapter
Plug-In Adapter Single-OUT 12V 5A 60W Medical
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 40 |
Verpackungsbreite | 69 |
Verpackungslänge | 132 |
Use electrical sub-system energy to power your electronic devices using a regulated DTM65PW120C portable external plug-in adapter from TDK-Lambda. This part's single output can handle a current up to 5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 60 W. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.