TDK-Lambda AmericasDTM65PW360DExterner steckbarer Adapter
Plug-In Adapter Single-OUT 36V 1.81A 65W
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
36 | |
1.81 | |
65 | |
4000VAC | |
90(Max)@230VAC | |
2@90VAC | |
47 to 63 | |
10(Min)@115VAC | |
89(Min) | |
IEC 320-C14 | |
Black | |
DIN Male | |
Yes | |
1% | |
Over Temperature|Over Voltage|Overload|Short Circuit | |
-20 | |
60 | |
390 | |
Befestigung | Desktop |
Verpackungshöhe | 40 |
Verpackungsbreite | 69 |
Verpackungslänge | 132 |