TDK-Lambda AmericasDTM65PW480CExterner steckbarer Adapter
Plug-In Adapter Single-OUT 48V 1.35A 65W Medical
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
1.35 | |
65 | |
4000VAC | |
100(Max)@230VAC | |
2@90VAC | |
47 to 63 | |
16@115VAC | |
87 | |
IEC 320-C14 | |
Black | |
Cylindrical Female | |
No | |
1% | |
Over Voltage|Short Circuit | |
0 | |
50 | |
Befestigung | Desktop |
Verpackungshöhe | 40 |
Verpackungsbreite | 69 |
Verpackungslänge | 132 |
Use electrical sub-system energy to power your electronic devices using a regulated DTM65PW480C portable external plug-in adapter from TDK-Lambda. This part's single output can handle a current up to 1.35 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 65 W. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.