SamtecDW-09-19-L-D-720Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board Stacker | |
HDR | |
18 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
-55 | |
125 | |
Bulk | |
22.86 | |
5.08 | |
30.99 | |
2.79 | |
Through Hole |
Look no further than the board stacker DW-09-19-L-D-720 header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 22.86 mm long, 30.99 mm tall and 5.08 mm deep. DW-09-19-L-D-720 is housed in black polyester.
EDA / CAD Models |