Reduced Price
SamtecDW-16-10-S-S-500Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Look no further than the board stacker DW-16-10-S-S-500 header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. DW-16-10-S-S-500 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 40.64 mm long, 18.29 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
