Diodes IncorporatedDZ23C18-7-FZener
Zener Diode Dual Common Cathode 18V 6.41% 50Ohm 300mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This DZ23C18-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common cathode configuration. This zener device has a nominal voltage of 17.95 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.