Micro Commercial ComponentsDZ23C24-TPZener
Diode Zener Dual Common Cathode 24V 5% 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Dual Common Cathode | |
24 | |
5% | |
300 | |
5 | |
0.1 | |
80 | |
300 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator DZ23C24-TP zener diode from Micro Commercial Components. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 24 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.