Micro Commercial ComponentsDZ23C3V9-TPZener
Diode Zener Dual Common Cathode 3.9V 5% 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Dual Common Cathode | |
3.9 | |
5% | |
300 | |
5 | |
10 | |
95 | |
300 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator DZ23C3V9-TP zener diode from Micro Commercial Components. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 10 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 3%. It is made in a dual common cathode configuration.