Diodes IncorporatedDZ23C5V6-7-FZener
Zener Diode Dual Common Cathode 5.6V 7.14% 40Ohm 300mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this DZ23C5V6-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 300 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.