Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SSMini2-F5-B |
2 | |
Leitungsform | Flat |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator DZ2S130M0L zener diode from Panasonic. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 150 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This zener device has a nominal voltage of 13.07 V and a voltage tolerance of 3%.
EDA / CAD Models |