Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
16 | |
Leitungsform | Gull-wing |
This E-L5991AD current controller by STMicroelectronics will generate a proper current for an external system. Its single PWM output produces a current of 1500(Max) mA. This current mode controller supports boost|flyback topology. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -40 °C to 150 °C. This current mode controller's maximum duty cycle is 93(Min) %. This device has a minimum operating supply voltage of 12 V and a maximum of 20 V.