Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
This power factor correction E-L6561D power factor improvement from STMicroelectronics can reduce energy loss and save money over the long run. It operates in CRM mode. This power factor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 11 V and a maximum of 18 V. This device has a start-up supply current of 0.05 mA.
EDA / CAD Models |