STMicroelectronicsE-L9338MDStrombegrenzungsschaltern

Current Limit SW 4-IN 4-OUT 4.5V to 32V 0.015A Automotive AEC-Q100 20-Pin SO Tube

Do your circuit specifications require switching between low and high currents and voltages? STMicroelectronics' low side E-L9338MD power switch is your solution. This charge controller has 4 outputs. It features 1.7 Ohm switch on resistance. This charge controller has an input voltage of -24 to 45 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 1,6009 €
    1. 1000+1,6009 €
    2. 2000+1,5494 €