Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This E101J1V4BE2 rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E101J1V4BE2 rocker switch panel has a PC pin termination style. This product is 16.87 mm long, 27.91 mm tall and 9.27 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.