C&KE121SD1AGEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
7.16 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Terminals/N/A/N/A | |
Epoxy/Splashproof Boot/Process | |
Right Angle | |
-30 | |
75 | |
Bulk | |
12.7 | |
6.35 | |
12.7 | |
6.6 | |
12.7 | |
26.845 | |
6.6 |
Ideal for quick switching situations this E121SD1AGE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The E121SD1AGE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 6.6 mm tall and 26.845 mm deep.