C&KE121SD1CGEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
7.16 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Terminals/N/A/N/A | |
Epoxy/Splashproof Boot/Process | |
Straight | |
-30 | |
75 | |
Bulk | |
12.7 | |
6.35 | |
6.6 | |
8.89 | |
12.7 | |
6.6 | |
23.95 |
This classic E121SD1CGE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The E121SD1CGE push switch has a PC pin termination style. This product is 12.7 mm long, 23.95 mm tall and 6.6 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.