C&KE125SD1AKEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Not Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Ideal for low current and low voltage circuits, this E125SD1AKE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The E125SD1AKE push switch has a PC pin termination style. This product is 12.7 mm long, 6.6 mm tall and 26.67 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.