C&KE125SD1AV3BEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Ideal for low current and low voltage circuits, this E125SD1AV3BE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The E125SD1AV3BE push switch has a PC pin termination style. This product is 6.6 mm long, 12.7 mm tall and 34.21 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.