Compliant | |
Obsolete | |
Automotive | Unknown |
Intel | |
Core | |
E8400 | |
Core 2 Duo | |
3G | |
65 | |
1333M | |
Intel G41 Express | |
6M | |
AMI | |
DDR2 | |
DIMM | |
4G | |
1 | |
Yes | |
6 | |
2 | |
0 | |
Yes | |
No | |
1@Line In/1@Line Out | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1000Mbps | |
IEEE 802.11b/g/n | |
TFT LCD | |
Intel GMA X4500 | |
17 | |
1024x768 | |
0 | |
0 | |
2.5in | |
HDD | |
160G | |
SATA | |
Win XP Pro | |
100 | |
240 | |
12 | |
150(Max) | |
0 | |
35 | |
20 | |
80 | |
8300 | |
387 | |
96 | |
330 |