C&KE201J1AQE2Wippschalter
Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON None ON | |
7.5@125VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
16.87 | |
2 | |
3.81 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
3.18 | |
4.7 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
Black | |
Right Angle | |
-30 | |
85 | |
Bulk | |
12.7 | |
17.22 | |
11.43 | |
16.87 | |
29.26(Norm) | |
11.43 | |
7.59(Norm) | |
9.27 |
Do you need a safe way to turn off and on your device? Use this E201J1AQE2 rocker switch from C&K Components for a sleek look. It has a DPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E201J1AQE2 rocker switch panel has a PC pin termination style. This product is 16.87 mm long, 11.43 mm tall and 29.26(Norm) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.