C&KE201J1AV2QE2Wippschalter
Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON None ON | |
7.5@125VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
9.27 | |
2 | |
4.83 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
3.18 | |
3.81 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
Black | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
11.43 | |
18.87 | |
15.24 | |
11.43 | |
34.46(Norm) | |
17.33 | |
7.59(Norm) | |
16.87 |
Implementing this E201J1AV2QE2 rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E201J1AV2QE2 rocker switch panel has a PC pin termination style. This product is 11.43 mm long, 17.33 mm tall and 34.46(Norm) mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.