C&KE201J2V21BE2Wippschalter
Switch Rocker ON None ON DPDT PC Pins Lever 20VAC 20VDC 0.4VA Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Lever | |
ON None ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
16.87 | |
2 | |
4.83 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
4.7 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
Black | |
Straight | |
-30 | |
85 | |
Bulk | |
19.56 | |
11.43 | |
18.42 | |
19.56 | |
11.43 | |
37.22 | |
9.27 | |
18.8 |
Do you need a safe way to turn off and on your device? Use this E201J2V21BE2 rocker switch from C&K Components for a sleek look. It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The E201J2V21BE2 rocker switch panel has a PC pin termination style. This product is 19.56 mm long, 37.22 mm tall and 11.43 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.