C&KE208J60V8QE2Wippschalter
Switch Rocker ON None Mom DPDT PC Pins Lever 7.5A 250VAC 28VDC Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Lever | |
ON None Mom | |
7.5@125VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Black | |
11.68 | |
2 | |
4.83 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
4.7 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
Black | |
Straight | |
-30 | |
85 | |
Bulk | |
19.56 | |
11.43 | |
28.53 | |
19.56 | |
11.43 | |
44.89 | |
11.43 | |
16.36 |
Implementing this E208J60V8QE2 rocker switch from C&K Components will give the user complete control. It has a DPDT configuration. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The E208J60V8QE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 19.56 mm long, 44.89 mm tall and 11.43 mm deep.