Elo Touch Solutions, IncE274831All-in-One-PCs
All In One PCs Intel Atom D510 Dual Core 19in TFT LCD Display
Obsolete | |
Automotive | Unknown |
Intel | |
Atom | |
D510 | |
Dual Core | |
1.66G | |
13 | |
Intel NM10 Express | |
1M | |
AMI | |
DDR2 | |
DIMM | |
4G | |
Yes | |
8 | |
1 | |
0 | |
Yes | |
No | |
1@Line In/1@Line Out | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
Gigabit | |
IEEE 802.11b/g/n | |
TFT LCD | |
Intel GMA 3510 | |
19 | |
1366x768 | |
0 | |
0 | |
2.5in | |
HDD | |
160G | |
SATA | |
100 | |
240 | |
12 | |
150(Max) | |
0 | |
35 | |
20 | |
80 | |
7300 | |
475 | |
98 | |
302 |