Elo Touch Solutions, IncE303492All-in-One-PCs
All In One PCs Intel Celeron M 15in LCD Display
Obsolete | |
Automotive | Unknown |
Intel | |
Celeron M | |
1G | |
Intel 915GME/ICH6 | |
ACPI 2.0|APM 1.2|SMBIOS 2.4|PXE|WOL|WFM 2.0 | |
DDR2 | |
2G | |
2 | |
Yes | |
128 | |
4 | |
1 | |
0 | |
Yes | |
No | |
1@Line Out | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
10Mbps/100Mbps | |
LCD | |
Intel GMA 900 | |
15 | |
800x600 | |
0 | |
0 | |
2.5in | |
HDD | |
80G | |
SATA | |
Win XP Pro | |
12 | |
0 | |
35 | |
20 | |
80 | |
8800 | |
358 | |
238 | |
339 |