OmronE3FADN112MLichttaster
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Diffuse-Reflective | |
Light ON/Dark ON | |
Red LED | |
0.1 | |
50 | |
2 | |
10000 | |
624 | |
0.5 | |
NPN | |
10VDC | |
30VDC | |
-25 | |
55 | |
Pre-Wired | |
Acrylonitril Butadiene Styrene | |
IP67/IP69K | |
Befestigung | Panel |
Verpackungshöhe | 15 |
Verpackungsbreite | 16.6 |
Verpackungslänge | 41 |
Leiterplatte geändert | 4 |
4 |
Incorporate Omron's E3FA-DN11 2M photoelectric sensor into your circuit when working with varying light frequencies. This device has a maximum of 30 VDC. It has a npn output. This part has a minimum operating temperature of -25 °C and a maximum of 55 °C.