OmronE3JM-10M4-NLichttaster
Photoelectric Sensor Thru-beam Light ON/Dark ON Relay 10m
Compliant | |
4547648768450 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Thru-beam | |
Light ON/Dark ON | |
Infrared | |
10 | |
3 to 20 | |
3000 | |
950 | |
5 | |
Relay | |
12VDC|24VAC | |
240VAC|240VDC | |
-25 | |
55 | |
Terminal Block | |
Acrylonitril Butadiene Styrene | |
IP66 | |
Befestigung | Screw |
Verpackungshöhe | 60 |
Verpackungsbreite | 40 |
Verpackungslänge | 58 |