OmronE3TFD11RLichttaster
Photoelectric Sensor Diffuse-Reflective Light ON NPN 0.03m 4-Pin
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 3.5 |
Verpackungsbreite | 12 |
Verpackungslänge | 24 |
Leiterplatte geändert | 4 |
4 |
Obtain and manage light frequency data using the E3T-FD11R photoelectric sensor from Omron. It has a npn output. This device has a maximum of 24 VDC. This part has a minimum operating temperature of -25 °C and a maximum of 55 °C.