Delta ElectronicsE48SC12005NNFADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 12V 5A 60W 8-Pin 1/8-Brick
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
12 | |
5 | |
60 | |
2250VDC(Max) | |
DC/DC | |
1(Max) | |
350(Typ) | |
Yes | |
15mV | |
15mV | |
92(Typ) | |
Negative | |
-40 | |
117 | |
Fixed | |
21 | |
Befestigung | Through Hole |
Verpackungshöhe | 8.4(Max) - 0.2(Min) |
Verpackungsbreite | 22.8 |
Verpackungslänge | 58.4 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | 1/8-Brick |
8 | |
Leitungsform | Through Hole |
Are you looking to change the voltage level within your project? The Delta Electronics E48SC12005NNFA DC to DC converter and switching regulator module can adjust it to meet your requirements.