Delta ElectronicsE48SH3R330NRFADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 3.3V 30A 120W 8-Pin 1/8-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.5(Max) - 0.9(Min) mm |
Verpackungsbreite | 22.8 mm |
Verpackungslänge | 58.4 mm |
Leiterplatte geändert | 8 |
Lieferantenverpackung | 1/8-Brick |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down E48SH3R330NRFA DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 129 °C.