Delta ElectronicsE48SP12020NNFADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 12V 20A 240W 5-Pin
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.9(Max) - 0.2(Min) |
Verpackungsbreite | 22.8 |
Verpackungslänge | 58.4 |
Leiterplatte geändert | 5 |
5 |
Provide the ability to switch between voltages by using this step down E48SP12020NNFA DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 122 °C.