Delta ElectronicsE48SR3R320NRFADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.4 - 0.7(Min) |
Verpackungsbreite | 22.8 |
Verpackungslänge | 58.4 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | 1/8-Brick |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down E48SR3R320NRFA DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.