Pulse Electronics CorporationE5J88-34L022-LSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
12 | |
8 | |
8 | |
Solder | |
2.04 | |
Right Angle | |
1.5 | |
125VAC | |
1000 | |
30 | |
750 | |
Copper Alloy | |
Nickel | |
-40 | |
85 | |
Single | |
16.4 | |
15.7 | |
13.1 | |
Through Hole |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 E5J88-34L022-L telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. Its pitch is 2.04 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A. E5J88-34L022-L is housed in black polybutylene terephthalate. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 16.4 mm long, 13.1 mm tall and 15.7 mm deep.