Elo Touch Solutions, IncE898496All-in-One-PCs
All In One PCs Intel Celeron 17in LCD Display
Compliant | |
Active | |
Automotive | Unknown |
Intel | |
Celeron | |
1G | |
ACPI 2.0|APM 1.2|PXE|SMBIOS 2.4|WOL | |
SODIMM | |
2G | |
400M | |
No | |
4 | |
1 | |
0 | |
Yes | |
Yes | |
1@Mic In/1@Line Out | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
10Mbps/100Mbps | |
LCD | |
17 | |
1280x1024 | |
0 | |
0 | |
2.5in | |
HDD | |
SATA | |
Win Embedded for Point of Service|Win XP Pro Service Pack 2 | |
12 | |
0 | |
35 | |
20 | |
80 | |
6800 | |
391 | |
239 | |
381 |