SwitchcraftEAC309XSteckverbinder

Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

This EAC309X power connector from Switchcraft is ideal for powering up your circuit. This M connector's 3 contacts that are made out of copper alloy and plated with tin. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 15 A. EAC309X is housed in polyester. Its 3 terminals use the solder lug termination method. This product is 50.03 mm long, 22.6 mm tall and 28.95 mm deep.

Auf Lager: 585 Stück

Quantity Increments of 1 Minimum 12
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: