SwitchcraftEAC411060Steckverbinder
Conn Power M 3 POS 14.02mm Faston ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Do you need to connect a power supply to a circuit? Then this EAC411060 power connector from Switchcraft is perfect for you! This M connector's 3 contacts that are made out of copper alloy. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. Its pitch is 14.02 mm. It has a straight body orientation. EAC411060 is housed in polycarbonate. This device has a maximum current rating of 15 A. This power connector has an operating temperature range of -55 °C to 65 °C. Its 3 terminals use the faston termination method. This product is 31 mm long and 23.9 mm.