Energy Recovery Products (ERP)EBR010U-0440-24LED-Spannungsversorgung
AC/DC LED Power Supply 10.6W Single 4-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Constant Current | |
AC/DC | |
1 | |
16 to 24 | |
440 | |
10.6 | |
90VAC to 132VAC | |
ELV/TRIAC | |
0.9(Min) | |
87(Min) | |
Lead Wire | |
IP20 | |
5Year | |
-30 | |
90 | |
Case | |
170.5 | |
Durchmesser | 58 |
Befestigung | Screw |
Verpackungshöhe | 31.7 |
Leiterplatte geändert | 4 |
4 | |
Leitungsform | Lead Wire |