OhmiteEBWA-NR0040FETWiderstand, fest, Oberflächenmontage, einzeln
Res 4120 0.004 Ohm 1% 2.5W ±100ppm/°C Pad SMD T/R
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
4m | |
1% | |
Yes | |
2.5 | |
-55 | |
170 | |
±100 | |
85 to 170 | |
No | |
No | |
No | |
4120 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
4120 | |
10.5 | |
5 | |
0.32 | |
0.2726 | |
Surface Mount |
EDA / CAD Models |